Part Details for BK/GMT-65/100A by Eaton Corporation
Results Overview of BK/GMT-65/100A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GMT-65/100A Information
BK/GMT-65/100A by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Price & Stock for BK/GMT-65/100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMT-65-100A
|
Avnet Americas | Fuse Alarm Indicating 0.65A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-65-100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.9648 / $10.4958 | Buy Now |
DISTI #
504-GMT-65/100A
|
Mouser Electronics | Specialty Fuses 125VAC/60VDC .65A Black RoHS: Compliant | 0 |
|
$11.8000 / $12.7000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.8600 / $12.0000 | Buy Now |