Part Details for BK/GMT-3-1/2A by Eaton Bussmann
Overview of BK/GMT-3-1/2A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMT-3-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-2061-ND
|
DigiKey | FUSE INDICATING 3.5A 125VAC/60DC Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8436 | Buy Now |
DISTI #
71419867
|
RS | Fuse, BUSS INDICATING FUSE, 3.5A | Bussmann by Eaton BK/GMT-3-1/2A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 | RFQ |
|
Onlinecomponents.com | Fuse Alarm Indicating Fast Acting 3.5A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton RoHS: Compliant | 0 |
|
$8.7900 / $11.3600 | Buy Now |
DISTI #
000000000000558677
|
Sager | Specialty Fuses 125VAC/60VDC 3.5A White/Blue Min Qty: 100 | 0 |
|
$9.4400 / $9.7400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 267 |
|
$10.0000 / $15.3800 | Buy Now |