Part Details for BK/GMQ-8/10 by Eaton Bussmann
Overview of BK/GMQ-8/10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMQ-8/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3938
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/GMQ-8/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $13.0800 | Buy Now |
DISTI #
283-BK/GMQ-8/10-ND
|
DigiKey | FUSE CARTRIDGE 800MA 300VAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0753 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 0.8A 300V Panel Mount Cartridge | Alternative Product Available |
|
$10.7500 / $12.5400 | Buy Now |
DISTI #
000000000003486323
|
Sager | Specialty Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$11.6200 | Buy Now |
|
Master Electronics | Fuse Slow Blow Acting 0.8A 300V Panel Mount Cartridge | Alternative Product Available |
|
$10.7500 / $12.5400 | Buy Now |