Part Details for BK/GMQ-3 by Eaton Bussmann
Overview of BK/GMQ-3 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMQ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3865
|
Newark | Specialty Fuses Small Dimension Fuse |Eaton Bussmann BK/GMQ-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 967 |
|
$11.1600 / $15.3600 | Buy Now |
DISTI #
2266-BK/GMQ-3-ND
|
DigiKey | FUSE CARTRIDGE 3A 300VAC Min Qty: 10 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
967 In Stock |
|
$11.4600 / $12.3800 | Buy Now |
DISTI #
283-5008-ND
|
DigiKey | FUSE CARTRIDGE 3A 300VAC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3438 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 3A 300V Panel Mount Cartridge |
967 Partner Stock |
|
$10.3400 / $12.0600 | Buy Now |
DISTI #
000000000003486316
|
Sager | Specialty Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$10.9600 | Buy Now |
|
Master Electronics | Fuse Slow Blow Acting 3A 300V Panel Mount Cartridge |
967 Partner Stock |
|
$10.3400 / $12.0600 | Buy Now |