Part Details for BK/GMC-V-500-R by Eaton Bussmann
Overview of BK/GMC-V-500-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-V-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3679
|
Newark | Cartridge Fuses 500Ma 250Vac Td Gmc Series Axial |Eaton Bussmann BK/GMC-V-500-R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$3.9900 / $5.9000 | Buy Now |
DISTI #
48K9566
|
Newark | Fuse, Axial, 500Ma, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:Gmc-V Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/GMC-V-500-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.7900 | Buy Now |
DISTI #
2266-BK/GMC-V-500-R-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 20 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
205 In Stock |
|
$4.5500 | Buy Now |
DISTI #
283-3806-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0532 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 0.5A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
205 Partner Stock |
|
$0.8770 / $3.0900 | Buy Now |
DISTI #
000000000003486181
|
Sager | Cartridge Fuses 500mA 250VAC TD GMC Series Axial Min Qty: 100 | 0 |
|
$0.9270 / $3.1300 | Buy Now |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 0.5A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
205 Partner Stock |
|
$0.8770 / $3.0900 | Buy Now |