Part Details for BK/GMC-V-1-R by Eaton Corporation
Overview of BK/GMC-V-1-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-V-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMC-V-1-R
|
Avnet Americas | Fuse Miniature 1A 250V Medium Time Delay 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-GMC-V-1-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8908 / $3.1098 | Buy Now |
DISTI #
504-BK/GMC-V-1-R
|
Mouser Electronics | Cartridge Fuses 1A 250VAC TD GMC Series Axial RoHS: Compliant | 806 |
|
$2.7400 / $6.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8500 | Buy Now |