Part Details for BK/GMA-V-3.5A by Eaton Corporation
Overview of BK/GMA-V-3.5A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/GMA-V-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMA-V-3-5A
|
Avnet Americas | Fuse Miniature 3.5A 125V Fast 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-GMA-V-3-5A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-GMA-V-3.5A
|
Mouser Electronics | Cartridge Fuses 125VAC 3.5A Fast Acting RoHS: Not Compliant | 0 |
|
$2.3100 / $5.3500 | Order Now |
DISTI #
67545470
|
Verical | Fuse Miniature Fast Acting 3.5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL Min Qty: 100 Package Multiple: 100 | Americas - 5400 |
|
$0.8224 / $3.0238 | Buy Now |