Part Details for BK/GFA-1 by Eaton Bussmann
Overview of BK/GFA-1 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GFA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3465
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GFA-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$24.1400 / $29.9700 | Buy Now |
DISTI #
2266-BK/GFA-1-ND
|
DigiKey | FUSE BOARD MOUNT 1A 125VAC AXIAL Min Qty: 3 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$25.9600 / $27.4800 | Buy Now |
DISTI #
283-4958-ND
|
DigiKey | FUSE BOARD MOUNT 1A 125VAC AXIAL Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5686 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 1A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
177 In Stock |
|
$22.5100 / $28.8900 | Buy Now |
DISTI #
000000000003485863
|
Sager | Fuses with Leads - Through Hole SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$28.5900 | Buy Now |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 1A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
177 In Stock |
|
$22.5100 / $28.8900 | Buy Now |