Part Details for BK/GDC-160MA by Eaton Electronics
Overview of BK/GDC-160MA by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-160MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F106
|
Newark | Fuse, Cartridge, 160Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:160Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdc Series, Diameter:5Mm, Length:20Mm Rohs Compliant: No |Eaton Electronics BK/GDC-160MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.4000 | Buy Now |
DISTI #
71927997
|
RS | BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GDC-160MA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7510 | RFQ |