Part Details for BK/GDB-32MA by Eaton Bussmann
Overview of BK/GDB-32MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ332MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for BK/GDB-32MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3403
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GDB-32MA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$16.5300 / $24.8000 | Buy Now |
DISTI #
283-BK/GDB-32MA-ND
|
DigiKey | FUSE GLASS 32MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6438 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
1100 In Stock |
|
$7.4600 / $15.5300 | Buy Now |
DISTI #
BK/GDB-32MA
|
IBS Electronics | Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton Min Qty: 4 Package Multiple: 1 | 0 |
|
$6.8000 / $24.9730 | Buy Now |
DISTI #
000000000000014119
|
Sager | Cartridge Fuses 250V .032A Fast Acting Min Qty: 100 | 0 |
|
$16.4100 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
1100 In Stock |
|
$7.4600 / $15.5300 | Buy Now |