Part Details for BK/GDB-3.15A by Eaton Bussmann
Overview of BK/GDB-3.15A by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDB-3.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F095
|
Newark | Fuse, Cartridge, 3.15A, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gdb Series, Diameter:5Mm, Length:20Mmrohs Compliant: No |Eaton Bussmann BK/GDB-3.15A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$0.3720 / $0.4060 | Buy Now |
DISTI #
283-BK/GDB-3.15A-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
524 In Stock |
|
$0.3034 / $0.7500 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
821 In Stock |
|
$0.2790 / $3.3200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
000000000000014118
|
Sager | Cartridge Fuses 250V 3.15A Fast Acting | 0 |
|
Buy Now | |
DISTI #
000000000006270897
|
Sager | Cartridge Fuses 250V 3.15A Fast Acting Min Qty: 100 | 0 |
|
$0.2875 / $3.4100 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
821 In Stock |
|
$0.2790 / $3.3200 | Buy Now |