Part Details for BK/GDA-V-1.25A by Eaton Bussmann
Overview of BK/GDA-V-1.25A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for BK/GDA-V-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.25A 250V Axial 5 X 20mm Ceramic Carton |
165 In Stock |
|
$1.0400 / $2.9300 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 1.25A 250V Axial 5 X 20mm Ceramic Carton |
165 In Stock |
|
$1.0400 / $2.9300 | Buy Now |