Part Details for BK/GDA-500MA by Eaton Bussmann
Overview of BK/GDA-500MA by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
RAA2142504GSP#HA0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator | |
RAA2142504GNP#HC0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator |
Price & Stock for BK/GDA-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F063
|
Newark | Fuse, Cartridge, 500Ma, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gda Series, Diameter:5Mm, Length:20Mmrohs Compliant: No |Eaton Bussmann BK/GDA-500MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 952 |
|
$1.7300 / $2.9900 | Buy Now |
DISTI #
283-BK/GDA-500MA-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
409 In Stock |
|
$1.2090 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL |
204 In Stock 800 On Order |
|
$1.2600 / $4.7800 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), INLINE/HOLDER | 15 |
|
$1.9000 / $2.3750 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), INLINE/HOLDER | 1 |
|
$3.1080 | Buy Now |
DISTI #
000000000000014103
|
Sager | Cartridge Fuses 250V .5A Fast Acting Min Qty: 100 | 0 |
|
$4.6600 / $4.7900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL |
204 In Stock 800 On Order |
|
$1.2600 / $4.7800 | Buy Now |