Part Details for BK/GDA-2.5A by Eaton Corporation
Overview of BK/GDA-2.5A by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BK/GDA-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GDA-2-5A
|
Avnet Americas | Fuse Miniature 2.5A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDA-2-5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2928 / $4.8990 | Buy Now |
DISTI #
504-GDA-2.5A
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Fast Acting RoHS: Compliant | 315 |
|
$4.4700 / $8.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.4900 | Buy Now |
DISTI #
26902757
|
Verical | Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$6.1580 | Buy Now |
DISTI #
67545888
|
Verical | Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1702 | Americas - 200 |
|
$1.6380 / $6.2140 | Buy Now |
Part Details for BK/GDA-2.5A
BK/GDA-2.5A CAD Models
BK/GDA-2.5A Part Data Attributes
|
BK/GDA-2.5A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GDA-2.5A
Eaton Corporation
Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; IMQ; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |