Part Details for BK/GBB-V-9-R by Eaton Bussmann
Overview of BK/GBB-V-9-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBB-V-9-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/GBB-V-9-R-ND
|
DigiKey | FUSE CERM 9A 250VAC 125VDC 3AB Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1226 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 9A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$4.7500 / $14.0400 | Buy Now |
DISTI #
000000000003485823
|
Sager | Cartridge Fuses GBB 9A -V BUSS FA BK 100 BOX -R | 0 |
|
Buy Now | |
DISTI #
BK/GBB-V-9-R
|
Relay Specialties | Ceramic Body Fuses,250 V/125 VThrough Hole, Fast Blow, 9 A3AB, 3AG, 1/4" x 1-1/4"(Axial) Min Qty: 1 | 0 |
|
RFQ |