Part Details for BK/FWH5-015A6FR by Eaton Bussmann
Overview of BK/FWH5-015A6FR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/FWH5-015A6FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/FWH5-015A6FR-ND
|
DigiKey | FERRULE FUSE 500V 15A HS Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5106 | Buy Now |
DISTI #
71419849
|
RS | Fuse, BUSS, HIGH SPEED FUSE RoHS, 15A | Bussmann by Eaton BK/FWH5-015A6FR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5000 | RFQ |
DISTI #
000000000005542719
|
Sager | Specialty Fuses 500VAC .015A High Speed Fuse | 0 |
|
Buy Now |