Part Details for BK/FMM-30 by Eaton Corporation
Overview of BK/FMM-30 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for BK/FMM-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-FMM-30
|
Avnet Americas | BULK BUSS MIDGET FUSE - Bulk (Alt: BK-FMM-30) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/FMM-30
|
Mouser Electronics | Automotive Fuses 30A Pink RoHS: Compliant | 30 |
|
$7.1000 / $12.9400 | Buy Now |
Part Details for BK/FMM-30
BK/FMM-30 CAD Models
BK/FMM-30 Part Data Attributes
|
BK/FMM-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/FMM-30
Eaton Corporation
Electric Fuse, 30A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 15 mm | |
Body Length or Diameter | 9.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Shape | END CAP |