Part Details for BK/FLD-50 by Eaton Bussmann
Overview of BK/FLD-50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/FLD-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3340
|
Newark | Fusible Link |Eaton Bussmann BK/FLD-50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $5.0100 | Buy Now |
DISTI #
BK/FLD-50-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5482 | Buy Now |
DISTI #
71419821
|
RS | FLD Bolt-Mount Fusible Link, 50A | Bussmann by Eaton BK/FLD-50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5700 | RFQ |
DISTI #
000000000002490546
|
Sager | Automotive Fuses FUSIBLE LINK Min Qty: 100 | 0 |
|
$6.6300 / $7.0700 | Buy Now |