There are no models available for this part yet.
Overview of BK/CBC-50 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for BK/CBC-50 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M2095
|
Newark | Circuit Breaker |Eaton Bussmann BK/CBC-50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $11.4800 | Buy Now | |
DISTI #
BK/CBC-50-ND
|
DigiKey | CIR BRKR 50A 14V AUTOMATIC RESET Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9131 | Buy Now | |
DISTI #
71419798
|
RS | Circuit Breaker Automotive Type I 10-32 Stud Mount | Bussmann by Eaton BK/CBC-50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 | RFQ | |
DISTI #
000000000002490390
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 100 | 0 |
|
$9.4400 / $9.7400 | Buy Now |