Part Details for BK/C520-3.5-R by Eaton Bussmann
Overview of BK/C520-3.5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for BK/C520-3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/C520-3.5-R-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 2AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8543 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Carton RoHS: Compliant | Alternative Product Available |
|
$0.3780 / $2.0600 | Buy Now |
DISTI #
000000000003485628
|
Sager | Cartridge Fuses FAST ACTING FUSE Min Qty: 100 | 0 |
|
$0.4473 / $2.2600 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Carton RoHS: Compliant | Alternative Product Available |
|
$0.3780 / $2.0600 | Buy Now |
Part Details for BK/C520-3.5-R
BK/C520-3.5-R CAD Models
BK/C520-3.5-R Part Data Attributes
|
BK/C520-3.5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/C520-3.5-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 3.5A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 15 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/C520-3.5-R
This table gives cross-reference parts and alternative options found for BK/C520-3.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/C520-3.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/C520-3.5-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, 5x15mm, ROHS COMPLIANT | BK/C520-3.5-R vs BK/C520-3.5-R |