Part Details for BK/C515S-250-R by Eaton Bussmann
Overview of BK/C515S-250-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/C515S-250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2873
|
Newark | Cartridge Fuses 5X15Mm Timelag |Eaton Bussmann BK/C515S-250-R RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$4.5700 / $5.5200 | Buy Now |
DISTI #
99M2649
|
Newark | 5X15Mm Timelag/Bulk |Eaton Bussmann BK/C515S-250-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.1300 | Buy Now |
DISTI #
2266-BK/C515S-250-R-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 2AG Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$5.2000 | Buy Now |
DISTI #
283-BK/C515S-250-R-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 2AG Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6467 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
91 Partner Stock |
|
$0.8870 / $3.0250 | Buy Now |
DISTI #
000000000003485530
|
Sager | Cartridge Fuses 5X15MM TIMELAG Min Qty: 100 | 0 |
|
$0.9689 / $2.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
91 Partner Stock |
|
$0.8870 / $3.0250 | Buy Now |