Part Details for BK/C515-3.5-R by Eaton Corporation
Overview of BK/C515-3.5-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BK/C515-3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-C515-3-5-R
|
Avnet Americas | Fuse Miniature 3.5A 125V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-C515-3-5-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5939 / $2.0732 | Buy Now |
DISTI #
504-BK/C515-3.5-R
|
Mouser Electronics | Cartridge Fuses Fuses 125VAC 3.5A Time Delay GlassTube RoHS: Compliant | 100 |
|
$1.8400 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
DISTI #
BK/C515-3.5-R
|
TTI | Cartridge Fuses Fuses 125VAC 3.5A Time Delay GlassTube RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.8300 / $1.9000 | Buy Now |
Part Details for BK/C515-3.5-R
BK/C515-3.5-R CAD Models
BK/C515-3.5-R Part Data Attributes
|
BK/C515-3.5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/C515-3.5-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 3.5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 149 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 400 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |