-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ATC-5
|
Avnet Americas | Fuse Blade 5A 32V Fast 2-Pin Socket Carton - Bulk (Alt: BK-ATC-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1536 / $0.1704 | Buy Now |
DISTI #
97F7598
|
Avnet Americas | Fuse Blade 5A 32V Fast 2-Pin Socket Carton - Bulk (Alt: 97F7598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 607 Partner Stock |
|
$0.9980 / $1.0700 | Buy Now |
DISTI #
504-ATC-5
|
Mouser Electronics | Automotive Fuses 5A 32Vdc 1kA IR Tan RoHS: Compliant | 3624 |
|
$0.6180 / $1.2900 | Buy Now |
DISTI #
BK/ATC-5
|
TTI | Automotive Fuses 5A 32Vdc 1kA IR Tan RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 32000 In Stock |
|
$0.3680 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK/ATC-5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/ATC-5
Eaton Corporation
Electric Fuse, Fast Blow, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.28 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |