Part Details for BK/ALS-200B by Eaton Corporation
Overview of BK/ALS-200B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4637IY#PBF | Analog Devices | AL | |
LT1790ACS6-2.5#TRPBF | Analog Devices | al | |
LT3060IDC#TRPBF | Analog Devices | AL |
Price & Stock for BK/ALS-200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ALS-200B
|
Avnet Americas | ONE TIME FUSE-125V-TYPE A - Bulk (Alt: BK-ALS-200B) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/ALS-200B
|
Mouser Electronics | Specialty Fuses 125V 200A RoHS: Compliant | 0 |
|
$98.7900 | Order Now |