Part Details for BK/AGX-3/16 by Eaton Bussmann
Overview of BK/AGX-3/16 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-3/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2734
|
Newark | Cartridge Fuses 250Vac .187A Fast Acting Glass |Eaton Bussmann BK/AGX-3/16 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7271 |
|
$4.9800 | Buy Now |
DISTI #
2266-BK/AGX-3/16-ND
|
DigiKey | FUSE GLASS 187MA 250VAC 8AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7271 In Stock |
|
$1.8700 / $4.2000 | Buy Now |
DISTI #
283-2033-ND
|
DigiKey | FUSE GLASS 187MA 250VAC 8AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3488 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 0.188A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton |
7571 In Stock |
|
$1.6500 / $4.1100 | Buy Now |
DISTI #
000000000000557525
|
Sager | Cartridge Fuses 250VAC .187A Fast Acting Glass Min Qty: 100 | 0 |
|
$4.0100 / $4.2400 | Buy Now |
|
Master Electronics | Fuse Plug Fast Acting 0.188A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton |
7571 In Stock |
|
$1.6500 / $4.1100 | Buy Now |