Part Details for BK/AGX-1/200 by Eaton Bussmann
Overview of BK/AGX-1/200 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-1/200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Plug Fast Acting 0.005A 250V Holder Cartridge 6.35 X 25.4mm Glass | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000557504
|
Sager | Cartridge Fuses BUSS SMALL DIMENSION FUSE | 0 |
|
Buy Now |