Part Details for BK/AGW-7-1/2 by Eaton Corporation
Overview of BK/AGW-7-1/2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGW-7-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGW-7-1-2
|
Avnet Americas | Fuse 7.5A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGW-7-1-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3302 / $1.4342 | Buy Now |
DISTI #
504-BK-AGW-7-1-2
|
Mouser Electronics | Cartridge Fuses SMALL DIM FUSE FA RoHS: Not Compliant | 856 |
|
$1.2600 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3200 | Buy Now |
Part Details for BK/AGW-7-1/2
BK/AGW-7-1/2 CAD Models
BK/AGW-7-1/2 Part Data Attributes
|
BK/AGW-7-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AGW-7-1/2
Eaton Corporation
Electric Fuse, Fast Blow, 7.5A, 32VAC, 1000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 22.35 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 213 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |