There are no models available for this part yet.
Overview of BK/AGC-V-1-1/2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/AGC-V-1-1/2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-BK/AGC-V-1-1/2-R-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 35 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$2.1200 / $2.2900 | Buy Now | |
DISTI #
283-BK/AGC-V-1-1/2-R-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 35 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7825 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
900 Partner Stock |
|
$0.5500 / $2.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant |
900 Partner Stock |
|
$0.5500 / $2.0800 | Buy Now |