-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9407
|
Newark | Fuse, Cartridge, 5A, 6.3X32Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc Series, Body Material:Glass Rohs Compliant: Yes |Eaton Bussmann BK/AGC-5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1533 |
|
$0.4770 / $0.6790 | Buy Now |
DISTI #
25AC6341
|
Newark | Buss Small Dimension Fuse Rohs Compliant: Yes |Eaton Bussmann BK/AGC-5-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
283-2635-ND
|
DigiKey | FUSE GLASS 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22949 In Stock |
|
$0.3304 / $0.8700 | Buy Now |
DISTI #
BUSBK/AGC-5-R
|
Heilind Electronics | 65640 CB | Americas - 750 in Stock |
|
$0.5169 / $0.6490 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder RoHS: Compliant |
334 In Stock 15334 On Order |
|
$0.1050 / $0.1230 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | FUSE,5A,250V,FAST ACTING,6.3X32MM,GLASS,3AG, LEAD FREE | 70 |
|
$0.5805 / $0.9675 | Buy Now |
|
Quest Components | FUSE,5A,250V,FAST ACTING,6.3X32MM,GLASS,3AG, LEAD FREE | 16 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | FUSE,5A,250V,FAST ACTING,6.3X32MM,GLASS,3AG, LEAD FREE | 5 |
|
$0.5805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK/AGC-5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/AGC-5-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for BK/AGC-5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/AGC-5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/AGC-5-R | FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/AGC-5-R vs BK1/AGC-5-R |
BK8/AGC-5-R | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-5-R vs BK8/AGC-5-R |
AGC-5 | AGC-5, | Cooper Industries | BK/AGC-5-R vs AGC-5 |
BK1/AGC-5-R | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/AGC-5-R vs BK1/AGC-5-R |