Part Details for BK/AGA-20 by Eaton Corporation
Overview of BK/AGA-20 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for BK/AGA-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGA-20
|
Avnet Americas | Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGA-20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3661 / $1.2681 | Buy Now |
DISTI #
99M1433
|
Avnet Americas | Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: 99M1433) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK-AGA-20
|
Mouser Electronics | Cartridge Fuses 20A 32V FAST ACTING RoHS: Not Compliant | 387 |
|
$1.0800 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1600 | Buy Now |
DISTI #
67546133
|
Verical | Fuse Cartridge Fast Acting 20A 32V Holder Cartridge 6.35 X 15.9mm Glass Carton UL RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1811 | Americas - 1100 |
|
$0.4654 / $1.6120 | Buy Now |
DISTI #
BK/AGA-20
|
TTI | Cartridge Fuses 20A 32V FAST ACTING Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4690 / $0.6060 | Buy Now |
Part Details for BK/AGA-20
BK/AGA-20 CAD Models
BK/AGA-20 Part Data Attributes
|
BK/AGA-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/AGA-20
Eaton Corporation
FUSE GLASS 20A 32VAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Blow Characteristic | FAST | |
Body Height | 15.88 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |