Part Details for BK/AGA-10 by Eaton Electronics
Overview of BK/AGA-10 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1428
|
Newark | Cartridge Fuse, Fast Acting, 10A, 125Vac, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:125V, Fuse Size Metric:6.3Mm X 15.9Mm, Fuse Size Imperial:1/4" X 5/8", Product Range:Aga Series Rohs Compliant: No |Eaton Electronics BK/AGA-10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
70151181
|
RS | Fuse, Fast Acting, 10 A, 32 VAC, Glass, 0.007 Ohms, Clip Mount, AGA Series | Eaton Electronics BK/AGA-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 96 |
|
$0.5100 / $0.6400 | Buy Now |
Part Details for BK/AGA-10
BK/AGA-10 CAD Models
BK/AGA-10 Part Data Attributes
|
BK/AGA-10
Eaton Electronics
Buy Now
|
Compare Parts:
BK/AGA-10
Eaton Electronics
|
Samacsys Manufacturer | Eaton |