There are no models available for this part yet.
Overview of BK/AGA-1 by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/AGA-1 by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R2626
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250Vac, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 15.9Mm, Fuse Size Imperial:1/4" X 5/8", Product Range:Aga Series Rohs Compliant: No |Eaton Electronics BK/AGA-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.3100 | Buy Now | |
DISTI #
70151175
|
RS | Fuse, Fast Acting, 1 A, 125 VAC, Glass, 0.118 Ohms, Clip Mount, AGA Series | Eaton Electronics BK/AGA-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 993 |
|
$0.3900 | Buy Now |