Part Details for BK/1A3399-01 by Eaton Corporation
Overview of BK/1A3399-01 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A3399-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-1A3399-01
|
Avnet Americas | Fuse Clip 15A 500VAC Lug Through Hole Bulk - Bulk (Alt: BK-1A3399-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4858 / $0.5226 | Buy Now |
DISTI #
504-1A3399-01
|
Mouser Electronics | Fuse Clips For 5mm Diameter Fuses RoHS: Compliant | 2316 |
|
$0.4870 / $1.0800 | Buy Now |
DISTI #
81733554
|
Verical | Fuse Clip 15A 500VAC Through Hole Lug Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 2040 | Americas - 3040 |
|
$0.9421 / $1.7526 | Buy Now |
DISTI #
BK/1A3399-01
|
TTI | Fuse Clips For 5mm Diameter Fuses RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$0.4600 / $0.5500 | Buy Now |