Part Details for BK/TDC11-100MA by Eaton Bussmann
Overview of BK/TDC11-100MA by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5324IREZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier |
Price & Stock for BK/TDC11-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BK/TDC11-100MA-ND
|
DigiKey | FUSE GLASS 100MA 1000VAC 3AB 3AG Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$6.4700 / $6.7300 | Buy Now |
DISTI #
BK/TDC11-100MA-ND
|
DigiKey | FUSE GLASS 100MA 1000VAC 3AB 3AG Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.1A 1000V Holder Cartridge 6.35 X 31.75mm Glass Carton |
746 In Stock |
|
$5.1500 / $6.0300 | Buy Now |
DISTI #
000000000003491150
|
Sager | Cartridge Fuses TDC 11 100MA | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.1A 1000V Holder Cartridge 6.35 X 31.75mm Glass Carton |
746 In Stock |
|
$5.1500 / $6.0300 | Buy Now |
Part Details for BK/TDC11-100MA
BK/TDC11-100MA CAD Models
BK/TDC11-100MA Part Data Attributes
|
BK/TDC11-100MA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/TDC11-100MA
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.1A, 1000VAC, 1A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/TDC11-100MA
This table gives cross-reference parts and alternative options found for BK/TDC11-100MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/TDC11-100MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/TDC11-100MA | Electric Fuse, Time Delay Blow, 0.1A, 1000VAC, 1A (IR), Inline/holder | Cooper Industries | BK/TDC11-100MA vs BK/TDC11-100MA |