There are no models available for this part yet.
Overview of BK/S506-8-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BK/S506-8-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P5259
|
Newark | Time-Delay, Low-Breaking Capacity Fuse, |Eaton Bussmann BK/S506-8-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$50.1900 | Buy Now | |
DISTI #
77K8453
|
Newark | Electronic Cartridge Fuse, Blow Characteristic:Time Delay, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S506 Series, Breaking Capacity Current Ac:80A Rohs Compliant: Yes |Eaton Bussmann BK/S506-8-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.4500 | Buy Now | |
DISTI #
283-3085-ND
|
DigiKey | FUSE GLASS 8A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
132 In Stock |
|
$3.9889 / $8.2700 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton RoHS: Compliant |
569 In Stock |
|
$0.9000 / $4.2900 | Buy Now | ||
DISTI #
000000000003491093
|
Sager | Cartridge Fuses SMALL DIM. FUSE | 0 |
|
Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton RoHS: Compliant |
569 In Stock |
|
$0.9000 / $4.2900 | Buy Now |
CAD Models for BK/S506-8-R by Eaton Bussmann
Part Data Attributes for BK/S506-8-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
192 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
80 A
|
Rated Current
|
8 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
BSI; CSA; IMQ; MITI; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/S506-8-R
This table gives cross-reference parts and alternative options found for BK/S506-8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S506-8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S506-8-R | TIME DELAY BLOW ELECTRIC FUSE, 8A, 250VAC, 80A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S506-8-R vs BK1/S506-8-R |
BK1/S506-8AS | Electric Fuse, Time Delay Blow, 8A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | BK/S506-8-R vs BK1/S506-8AS |
BK/S506-8AS | Electric Fuse, Time Delay Blow, 8A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | BK/S506-8-R vs BK/S506-8AS |