Part Details for BK/S506-63-R by Eaton Electronics
Overview of BK/S506-63-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for BK/S506-63-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71930894
|
RS | Glass Tube Fuse, Slow Blow, 5 x 20mm, 63mA, 250VAC, S506 Series | Eaton Electronics BK/S506-63-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 99 |
|
$8.5600 / $10.7100 | Buy Now |
Part Details for BK/S506-63-R
BK/S506-63-R CAD Models
BK/S506-63-R Part Data Attributes
|
BK/S506-63-R
Eaton Electronics
Buy Now
|
Compare Parts:
BK/S506-63-R
Eaton Electronics
|
Samacsys Manufacturer | Eaton |