Part Details for BK/S501-V-630-R by Eaton Corporation
Overview of BK/S501-V-630-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S501-V-630-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S501-V-630-R
|
Avnet Americas | Fuse Miniature 0.63A 250V Fast 2-Pin Thru-Hole Bulk - Bulk (Alt: BK-S501-V-630-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.9792 / $5.5238 | Buy Now |
DISTI #
504-BK/S501-V-630-R
|
Mouser Electronics | Cartridge Fuses S501 630MA -V BUSS FA BK 100 BOX -R RoHS: Compliant | 0 |
|
$5.3000 / $10.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.0600 | Buy Now |
Part Details for BK/S501-V-630-R
BK/S501-V-630-R CAD Models
BK/S501-V-630-R Part Data Attributes:
|
BK/S501-V-630-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/S501-V-630-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.63A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |