Part Details for BK/S501-V-2.5-R by Eaton Bussmann
Overview of BK/S501-V-2.5-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S501-V-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5077
|
Newark | S501 2.5A -V Buss Fa Bk 100 Box -R |Eaton Bussmann BK/S501-V-2.5-R Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$4.4600 / $5.8900 | Buy Now |
DISTI #
48K9885
|
Newark | Fuse, Axial, 2.5A, 5 X 20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S501-V Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/S501-V-2.5-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.1400 | Buy Now |
DISTI #
283-BK/S501-V-2.5-R-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6492 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1900 Partner Stock |
|
$1.2000 / $3.5700 | Buy Now |
|
Quest Components | FUSE,2.5A,250V,FAST ACTING,5X20MM,AXIAL,CERAMIC,LEAD FREE | 464830 |
|
$2.6460 / $7.5600 | Buy Now |
DISTI #
000000000003491023
|
Sager | Cartridge Fuses S501 2.5A -V FA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1900 Partner Stock |
|
$1.2000 / $3.5700 | Buy Now |