Part Details for BK/S500-V-160-R by Eaton Bussmann
Overview of BK/S500-V-160-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for BK/S500-V-160-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9833
|
Newark | Fuse, Axial, 160Ma, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:160Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S500-V Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/S500-V-160-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.8300 | Buy Now |
DISTI #
283-BK/S500-V-160-R-ND
|
DigiKey | FUSE GLASS 160MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0869 | Buy Now |
|
Onlinecomponents.com | Fuse, Fast-Acting, 160mA, Axial Leads, S500 Series | Eaton Electronics BK/S500-V-160-R RoHS: Compliant | 0 |
|
$0.9000 / $3.0600 | Buy Now |
DISTI #
000000000003490975
|
Sager | Cartridge Fuses S500 160mA -V FA Min Qty: 100 | 0 |
|
$0.9730 / $3.1600 | Buy Now |