Part Details for BK/S-8202-2-R by Eaton Electronics
Results Overview of BK/S-8202-2-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/S-8202-2-R Information
BK/S-8202-2-R by Eaton Electronics is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04682-02XE | Texas Instruments | Enhanced Product Advanced Lincmos Rail-To-Rail Very Low Power Operational Amplifiers 8-SOIC -40 to 125 | |
5962-9318202QDA | Texas Instruments | Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CFP -55 to 125 | |
5962-9318202Q2A | Texas Instruments | Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125 |
Price & Stock for BK/S-8202-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792306
|
RS | Fuse Block, 300 V, 300 V, 20 A, Cartridge Fuse Holder, Quick Connect, 2 Pole | Eaton Electronics BK/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1754 |
|
$3.3900 / $3.7200 | Buy Now |