Part Details for BK/PCH-1-1/2-R by Eaton Corporation
Overview of BK/PCH-1-1/2-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Price & Stock for BK/PCH-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-PCH-1-1-2-R
|
Avnet Americas | Fuse Subminiature 1.5A 250V Fast 2-Pin Radial Through Hole Carton - Bulk (Alt: BK-PCH-1-1-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1776 / $6.6456 | Buy Now |
DISTI #
504-BK/PCH-1-1/2-R
|
Mouser Electronics | Fuses with Leads - Through Hole PC TRON RoHS: Compliant | 0 |
|
$5.9000 / $10.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.0800 | Buy Now |
DISTI #
67545548
|
Verical | Fuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2049 | Americas - 100 |
|
$3.6270 / $8.4240 | Buy Now |