Part Details for BK/PCB-1-1/2-R by Eaton Bussmann
Overview of BK/PCB-1-1/2-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/PCB-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9796
|
Newark | Fuse, Pcb, 1.5A, 450V, Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:250Vac, Product Range:Pc-Tron Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann BK/PCB-1-1/2-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.9900 | Buy Now |
DISTI #
283-2758-ND
|
DigiKey | FUSE BRD MNT 1.5A 250VAC 450VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
192 In Stock |
|
$1.2406 / $3.1300 | Buy Now |
DISTI #
BUSBK/PCB-1-1/2-R
|
Heilind Electronics | PC TRON - ROHS | Americas - 75 in Stock |
|
$1.7869 / $4.8814 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.77mm RoHS: Compliant |
489 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
DISTI #
BUSBK/PCB-1-1/2-R
|
Interstate Connecting Components | PC TRON - ROHS | 25 |
|
$1.7869 / $4.8814 | Buy Now |
DISTI #
000000000003490865
|
Sager | Fuses with Leads - Through Hole PC TRON | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.77mm RoHS: Compliant |
489 In Stock |
|
$1.3600 / $3.9900 | Buy Now |