Part Details for BK/MDQ-12 by Eaton Bussmann
Overview of BK/MDQ-12 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-2237-ND
|
DigiKey | FUSE GLASS 12A 32VAC 3AB 3AG Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6401 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass | Alternative Product Available |
|
$6.2900 / $7.3300 | Buy Now |
DISTI #
000000000003490813
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$6.8000 / $6.9900 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass | Alternative Product Available |
|
$6.2900 / $7.3300 | Buy Now |