There are no models available for this part yet.
Overview of BK/MDL175/1000R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDL175/1000R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK/MDL175/1000R-ND
|
DigiKey | FUSE GLASS 175MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8024 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.175A 250V Holder Cartridge 6.35 X 31.75mm Glass RoHS: Compliant | 0 |
|
$1.2800 / $4.9400 | Buy Now | ||
DISTI #
000000000003490787
|
Sager | Cartridge Fuses SMALL DIM. FUSE | 0 |
|
Buy Now |