Part Details for BK/MDL-1-2/10 by Eaton Bussmann
Overview of BK/MDL-1-2/10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-1-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass |
183 In Stock |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
000000000000077586
|
Sager | Cartridge Fuses 250V 1.2A Time Delay Glass | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass |
183 In Stock |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
BK/MDL-1-2/10
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder, Slow Blow, 1.2 A3AB, 3AG, 1/4" x 1-1/4" Min Qty: 1 | 0 |
|
RFQ |