Part Details for BK/MDA-V-12-R by Eaton Bussmann
Overview of BK/MDA-V-12-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/MDA-V-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/MDA-V-12-R-ND
|
DigiKey | FUSE CERAMIC 12A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8872 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
392 In Stock |
|
$1.3800 / $4.5700 | Buy Now |
DISTI #
000000000003490633
|
Sager | Cartridge Fuses 250VAC 12A Axial Lead Min Qty: 100 | 0 |
|
$4.4600 / $4.7100 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL RoHS: Compliant |
392 In Stock |
|
$1.3800 / $4.5700 | Buy Now |