There are no models available for this part yet.
Overview of BK/MDA-V-1-1/4R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDA-V-1-1/4R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK/MDA-V-1-1/4R-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8706 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.25A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$1.7600 / $6.9700 | Buy Now | ||
DISTI #
000000000003490625
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$6.1400 / $6.3100 | Buy Now | |
DISTI #
BK/MDA-V-1-1/4R
|
Relay Specialties | Ceramic Body Fuses,250 V/-Through Hole,Slow Blow, 1.25 A3AB, 3AG, 1/4" x 1-1/4"(Axial) Min Qty: 1 | 0 |
|
RFQ |