Part Details for BK/MDA-1/100-R by Eaton Bussmann
Overview of BK/MDA-1/100-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDA-1/100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4842
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDA-1/100-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $7.4700 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$6.1400 / $7.1600 | Buy Now |