There are no models available for this part yet.
Overview of BK/MCR-1 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MCR-1 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic Bulk RoHS: Compliant |
932 In Stock |
|
$2.9900 / $9.1800 | Buy Now | ||
Quest Components | FUSE 1A 125V FAST MICROTRON | 532 |
|
$3.6878 / $6.7050 | Buy Now | ||
Quest Components | FUSE 1A 125V FAST MICROTRON | 532 |
|
$3.6878 / $6.7050 | Buy Now | ||
Quest Components | FUSE 1A 125V FAST MICROTRON | 460 |
|
$3.6878 / $6.7050 | Buy Now | ||
Quest Components | FUSE 1A 125V FAST MICROTRON | 436 |
|
$3.6878 / $6.7050 | Buy Now | ||
Quest Components | FUSE 1A 125V FAST MICROTRON | 356 |
|
$2.6000 / $6.0000 | Buy Now | ||
Quest Components | FUSE 1A 125V FAST MICROTRON | 137 |
|
$14.0000 / $18.0000 | Buy Now | ||
Master Electronics | Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic Bulk RoHS: Compliant |
932 In Stock |
|
$2.9900 / $9.1800 | Buy Now |