Part Details for BK/MBO-10 by Eaton Bussmann
Overview of BK/MBO-10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140369-101LF | Amphenol Communications Solutions | MBO SOCKET ASSY INTERCON |
Price & Stock for BK/MBO-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4780
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MBO-10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $21.2200 | Buy Now |
DISTI #
283-BK/MBO-10-ND
|
DigiKey | BUSS SMALL DIMENSION FUSE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8685 | Buy Now |
|
Onlinecomponents.com | Small Dimension Fuse - Fast Blow - Cylindrical - Ceramic - 10A - 250V - Bulk 100Pcs/Pack. |
584 In Stock |
|
$21.0300 / $22.2000 | Buy Now |
DISTI #
000000000003490572
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$22.1600 | Buy Now |
|
Master Electronics | Small Dimension Fuse - Fast Blow - Cylindrical - Ceramic - 10A - 250V - Bulk 100Pcs/Pack. |
584 In Stock |
|
$21.0300 / $22.2000 | Buy Now |